The SN75185N is a 5V bus transceiver with a data rate of 120Kbps. It is available in a DIP20 package and is RoHS compliant. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. It is suitable for use in through-hole mounting applications.
Texas Instruments SN75185N technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75185N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
