The SN75185PW is a 3-channel bus transceiver from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 5 receivers and 3 transmitters, with a supply current of 30mA. The device is packaged in a TSSOP-20 package and is RoHS compliant. It is designed for surface mount applications and is available in a rail/Tube packaging option with 70 pieces per package.
Texas Instruments SN75185PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75185PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.