The SN75185PWG4 is a surface mount bus transceiver from Texas Instruments. It features a 5-receiver and 3-transmitter configuration with a data rate of 120Kbps. The device is packaged in a TSSOP-20 plastic package and is RoHS compliant. It operates within a temperature range of 0°C to 70°C. The SN75185PWG4 is not radiation hardened and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75185PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.
