Quadruple Driver/Receiver With Loopback 28-PLCC 0 to 70
Texas Instruments SN75186FN technical specifications.
| Package/Case | PLCC |
| Data Rate | 20Kbps |
| Lead Free | Contains Lead |
| Number of Drivers | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN75186FN to view detailed technical specifications.
No datasheet is available for this part.