
Quad RS-232 bus transceiver, surface mount, featuring four transmitters. Operates with a dual supply voltage range of 7.5V to 15V, with a typical operating voltage of 9V. Supports data rates up to 300Kbps. Packaged in a 14-pin SOIC (D) with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. RoHS compliant and lead-free.
Texas Instruments SN75188D technical specifications.
| Package/Case | D |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75188D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
