Texas Instruments SN75188DE4 technical specifications.
| Package/Case | D |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 9V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75188DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
