
Quadruple line driver featuring four independent drivers and transmitters. Operates with a dual supply voltage range of 7.5V to 15V, with a typical operating voltage of 9V. Supports data rates up to 300Kbps. Packaged in a 14-PDIP through-hole mount configuration. RoHS compliant with an operating temperature range of 0°C to 70°C.
Texas Instruments SN75188N technical specifications.
| Package/Case | N |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75188N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
