The SN75188NE4 is a quad dual-channel line driver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It supports a data rate of 300Kbps and is powered by a dual supply voltage of 9V. This device is available in a through hole package and is compliant with RoHS regulations. The SN75188NE4 is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75188NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75188NE4 technical specifications.
| Package/Case | N |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 9V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75188NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
