
The SN75188NSR is a quad 4-bit bus transceiver from Texas Instruments, designed for operation at 300Kbps with a dual supply voltage of 9V. It is available in a lead-free SOP package and is RoHS compliant. The device can operate within a temperature range of 0°C to 70°C and has a supply current of 34mA. It is suitable for use in surface mount applications and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75188NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75188NSR technical specifications.
| Package/Case | SOP |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 9V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75188NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
