The SN75189ADE4 is a 4-channel receiver integrated circuit from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a maximum temperature of 70°C. This lead-free device is designed for surface mount applications. The receiver has a data rate of 1000Kbps and a supply current of 26mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75189ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75189ADE4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75189ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.