
The SN75189ADG4 is a 4-channel receiver IC with a data rate of 1000Kbps and an operating supply voltage of 5V. It has a maximum supply current of 26mA and is packaged in a SOP14 package. The device operates over a temperature range of 0-70°C. It is RoHS compliant and available in a rail/Tube packaging configuration.
Texas Instruments SN75189ADG4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75189A |
| Supply Current | 26mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75189ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
