
TEXAS INSTRUMENTS SN75189ANG4 Line RS232, 4-drivers, 4.5V-5.5V Supply, DIP-14
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75189ANG4 technical specifications.
| Package/Case | DIP |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
