The SN75189ANSRG4 is a 4-channel receiver integrated circuit from Texas Instruments. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 26mA. This device is designed for surface mount applications and is packaged in a SOP-14 package. The SN75189ANSRG4 is RoHS compliant and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN75189ANSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75189ANSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75189ANSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
