The SN75189DE4 is a 4-channel receiver IC from Texas Instruments, operating at a data rate of 1000Kbps with a supply voltage of 5V. It is packaged in a SOIC-14 package and is suitable for surface mount applications. The IC is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and contains lead, making it suitable for certain applications but not others.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75189DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75189DE4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75189 |
| Supply Current | 26mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75189DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.