
The SN75189DRG4 is a quad 4-bit bus receiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is a surface mount device with a package quantity of 2500 units per reel. The device is RoHS compliant and lead free. It operates at a supply voltage of 5V and has a maximum supply current of 26mA.
Texas Instruments SN75189DRG4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75189DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
