Quadruple Line Receiver 14-PDIP 0 to 70
Texas Instruments SN75189NE4 technical specifications.
| Package/Case | N |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN75189 |
| Supply Current | 26mA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75189NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.