
The SN75189NSR is a 4-channel receiver IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is packaged in a SOP-14 package. This lead-free device has a maximum supply voltage of 5V and a supply current of 26mA. The IC is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75189NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75189NSR technical specifications.
| Package/Case | SOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75189NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
