The SN75189NSRG4 is a 4-channel receiver integrated circuit from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is supplied with 5V and draws a maximum supply current of 26mA. It is available in a RoHS compliant, lead-free package type of GREEN, PLASTIC, SOP-14, packaged in tape and reel quantities of 2000. The device is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75189NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75189NSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75189 |
| Supply Current | 26mA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75189NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.