The SN75196DW is a 5-channel bus transceiver from Texas Instruments. It is packaged in a lead-free SOIC-20 package and is suitable for surface mount applications. The device operates over a temperature range of 0 to 70°C and is RoHS compliant. It has a data rate of 120Kbps and features 5 drivers and 3 receivers.
Texas Instruments SN75196DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75196DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.