The SN75196DWRG4 is a surface mount bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features 3 receivers and 5 transmitters, with a supply current of 32mA at 5V. The device is packaged in a SOIC package and is available in quantities of 2000 on tape and reel. The SN75196DWRG4 is compliant with RoHS regulations and is not radiation hardened.
Texas Instruments SN75196DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75196 |
| Supply Current | 32mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75196DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
