
The SN75196N is a 5V receiver IC with a data rate of 120Kbps. It is packaged in a DIP20 package and is lead free. The IC operates over a temperature range of 0°C to 70°C. It is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments SN75196N technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75196N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
