
The SN75207BNSR is a dual receiver surface mount IC from Texas Instruments, designed to operate with 5V dual supply voltage. It features a receiver hysteresis of 500mV and a maximum operating temperature of 70°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a supply current of 30mA, this IC is suitable for use in a range of surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75207BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75207BNSR technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75207BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
