The SN75207BNSRG4 is a dual supply voltage receiver IC from Texas Instruments. It operates within a temperature range of 0 to 70°C and is packaged in a surface mount SOP package. This IC is RoHS compliant and has a supply current of 30mA. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75207BNSRG4 technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75207B |
| Supply Current | 30mA |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.