The SN752232DGGRG4 is a 6-channel bus transceiver with 10 receivers and 1 transceiver, operating at a data rate of 120Kbps. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a supply current of 60mA. It is available in a TSSOP-48 package and is lead free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN752232DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Receivers | 10 |
| Number of Transceivers | 1 |
| Number of Transmitters | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.