
HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, SSOP-48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN752232DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN752232DL technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 10 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN752232DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
