
Dual USB port transient voltage suppressor designed for robust protection. Features a low capacitance of 35pF and a clamping voltage of 7V, with a minimum breakdown voltage of 7V. Operates at 3.3V with a working voltage of 6V, offering a maximum power dissipation of 1.15W. This RoHS compliant component is housed in a PDIP package with through-hole termination, suitable for industrial applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN75240P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75240P technical specifications.
| Capacitance | 35pF |
| Package/Case | PDIP |
| Clamping Voltage | 7V |
| Depth | 6.35mm |
| Height | 4.57mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.81mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | -9A |
| Max Power Dissipation | 1.15W |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75240P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
