The SN75240PE4 is a transient voltage suppressor with a clamping voltage of 7V and a maximum power dissipation of 60W. It is packaged in a DIP-8 package and is compliant with ROHS regulations. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate with a working voltage of 6V and has a leakage current of 1uA.
Texas Instruments SN75240PE4 technical specifications.
| Capacitance | 35pF |
| Package/Case | PDIP |
| Clamping Voltage | 7V |
| Depth | 6.35mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 9.81mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 60W |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75240 |
| Weight | 0.015535oz |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75240PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.