
Dual USB port transient suppressor, an integrated circuit designed for power management and protection. Features a 7V clamping voltage and 35pF capacitance per channel, with a minimum breakdown voltage of 7V. Operates at 3.3V with a working voltage of 6V, offering a leakage current of 1µA. Housed in an 8-TSSOP package with SMD/SMT termination, this component supports four channels and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN75240PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75240PW technical specifications.
| Capacitance | 35pF |
| Package/Case | TSSOP |
| Clamping Voltage | 7V |
| Depth | 4.4mm |
| Height | 1.15mm |
| Interface | USB |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 520mW |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.001376oz |
| Width | 4.4mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75240PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
