
The SN75240PWG4 is a 4-channel protection IC from Texas Instruments, designed to operate within a temperature range of 0°C to 70°C. It features a working voltage of 6V and a maximum power dissipation of 60W. The device is packaged in a TSSOP package, measuring 3.1mm in length and 4.5mm in depth. The SN75240PWG4 is compliant with RoHS regulations and is available in quantities of 150 per package.
Texas Instruments SN75240PWG4 technical specifications.
| Capacitance | 35pF |
| Package/Case | TSSOP |
| Clamping Voltage | 7V |
| Depth | 4.5mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 60W |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75240PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
