
Dual USB Port Transient Suppressor 8-TSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75240PWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75240PWLE technical specifications.
| Capacitance | 35pF |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN75240PWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
