
The SN7534050N is a dual 20Mbps transceiver from Texas Instruments, packaged in a 16-pin DIP. It operates within a temperature range of -20°C to 85°C and is powered by a 5V supply voltage. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a propagation delay of 20ns, this transceiver is designed for high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN7534050N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7534050N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
