Texas Instruments SN7534050NE4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN7534050 |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7534050NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.