
The SN7534050NS is a dual bus transceiver from Texas Instruments, packaged in a 16-pin SOP package. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device features two drivers and two receivers, with a propagation delay of 20ns. It is designed to operate within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The SN7534050NS is available in a lead-free package quantity of 50, packaged in a rail/tube configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN7534050NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7534050NS technical specifications.
| Package/Case | SOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7534050NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.