The SN7534050NSE4 is a dual 5V bus transceiver from Texas Instruments. It is packaged in a green plastic SOP-16 package and is available in quantities of 50. The device operates over a temperature range of -20°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The SN7534050NSE4 is RoHS compliant and contains lead, making it non-lead free. It is not radiation hardened and is suitable for use in applications where a dual 5V bus transceiver is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN7534050NSE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7534050NSE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN7534050 |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7534050NSE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.