The SN7534051NE4 is a dual bus transceiver from Texas Instruments, designed for operation over the -20°C to 85°C temperature range. It features two drivers and two receivers, packaged in a 16-pin DIP package with a through-hole mount. The device is compliant with RoHS regulations and is available in quantities of 25 per rail or tube packaging.
Texas Instruments SN7534051NE4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN7534051 |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7534051NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.