
The SN7534051NS is a dual 2-channel bus transceiver from Texas Instruments, operating at 20Mbps with a supply voltage of 5V. It is packaged in a SOP16 package and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The transceiver has a propagation delay of 20ns and an operating supply current of 80mA.
Texas Instruments SN7534051NS technical specifications.
| Package/Case | SOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7534051NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
