The SN7534051NSE4 is a dual bus transceiver from Texas Instruments, packaged in a SOP16 package. It operates over a temperature range of -20°C to 85°C. This device is not radiation hardened and contains lead, making it non-lead-free. It is RoHS compliant and available in a rail/Tube packaging configuration with 50 units per package. The device has two drivers and two receivers.
Sign in to ask questions about the Texas Instruments SN7534051NSE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN7534051NSE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN7534051 |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7534051NSE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.