The SN7534051NSG4 is a dual bus transceiver from Texas Instruments, featuring two drivers and two receivers. It operates within a temperature range of -20°C to 85°C and is packaged in a lead-free, RoHS-compliant SOP-16 package. The device has a supply current of 110mA and is available in quantities of 50 per rail/Tube packaging.
Texas Instruments SN7534051NSG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN7534051 |
| Supply Current | 110mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN7534051NSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.