
Dual-channel gate driver IC for power management applications. Features 500mA output current and 24V output voltage. Operates with a supply voltage range of 4.75V to 24V. Includes an enable pin for control. Packaged in an 8-pin SOIC surface-mount case, with fall time of 30ns and propagation delay of 65ns. RoHS compliant and operates from 0°C to 70°C.
Texas Instruments SN75372D technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 725mW |
| Max Supply Current | 24mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7V |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Thickness | 1.58mm |
| Turn-Off Delay Time | 2E-05ms |
| Turn-On Delay Time | 0.035us |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75372D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
