Dual-channel gate driver IC featuring 500mA output current and 24V output voltage. This surface-mount SOIC package offers a 4.75V to 24V operating supply voltage range with a maximum supply current of 24mA. Propagation delay is 65ns, fall time is 30ns, and turn-on delay time is 35ps. Operating temperature range is 0°C to 70°C, with a maximum power dissipation of 725mW. Lead-free and RoHS compliant.
Texas Instruments SN75372DR technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 725mW |
| Max Supply Current | 24mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 24mA |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 2E-05ms |
| Turn-On Delay Time | 35ps |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75372DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.