
Dual MOSFET driver IC, surface mountable in an 8-pin SOIC package. Features two independent drivers with a maximum output current of 500mA and a maximum output voltage of 24V. Operates within a supply voltage range of 4.75V to 24V, with a typical operating supply voltage of 20V. Offers a propagation delay of 65ns and a fall time of 30ns. This RoHS compliant component has a maximum power dissipation of 725mW and a maximum operating temperature of 70°C.
Texas Instruments SN75372DRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 725mW |
| Max Supply Current | 24mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 65ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75372DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
