
Dual-channel gate driver IC featuring 500mA output current and 24V output voltage. Operates with a supply voltage range of 4.75V to 24V, drawing a maximum supply current of 24mA. Offers a 30ns fall time and 65ns propagation delay, with a turn-on delay time of 35ps. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN75372P technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 24mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7V |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Thickness | 3.9mm |
| Turn-Off Delay Time | 2E-05ms |
| Turn-On Delay Time | 35ps |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75372P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
