
Dual-channel gate driver IC featuring 500mA output current and 24V output voltage. This through-hole component offers a 4.75V to 24V operating supply voltage range with a maximum supply current of 24mA. Designed for efficient power management, it boasts a 1W power dissipation and includes an enable pin for control. The PDIP package ensures reliable performance with a 30ns fall time and 65ns propagation delay, operating from 0°C to 70°C.
Texas Instruments SN75372PE4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Current | 24mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75372PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
