
Dual MOSFET driver IC, surface mountable in an 8-SO package. Features two independent drivers with a maximum output current of 500mA and a maximum output voltage of 24V. Operates with a supply voltage range of 4.75V to 24V, consuming a maximum supply current of 24mA. Fall time is 30ns, with propagation delay and turn-on delay time at 65ns. Suitable for operation between 0°C and 70°C, packaged in tape and reel.
Texas Instruments SN75372PSRG4 technical specifications.
| Package/Case | SOP |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Current | 24mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75372 |
| Supply Current | 24mA |
| Turn-On Delay Time | 65ns |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75372PSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
