
10-mA/40-mA 4-Channal gate driver with Two NAND inputs for each output 16-SOIC 0 to 70
Texas Instruments SN75374DE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 47mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75374DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
