0.5A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75374NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75374NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 47mA |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75374 |
| Supply Current | 47mA |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75374NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.