
Quadruple high-side driver IC featuring four independent drivers with a maximum output voltage of 70V and 500mA output current. Operating from a 4.75V to 5.25V supply range, this through-hole component is housed in a 16-pin PDIP package with dimensions of 25.4mm length, 7.11mm width, and 4.57mm height. It offers a power dissipation of 2.075W and operates within a temperature range of 0°C to 70°C, with a propagation delay of 1950ns and turn-on delay of 5000ns. This RoHS compliant component is supplied in a rail/tube package.
Texas Instruments SN75437ANE technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Output Voltage | 70V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.075W |
| Propagation Delay | 1950ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5000ns |
| Weight | 0.03357oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75437ANE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
