
IC QUAD PERIPHERAL DRVR 16-DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75437ANEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75437ANEE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Output Current | 500mA |
| Output Voltage | 70V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.075W |
| Propagation Delay | 1950ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Turn-On Delay Time | 5000ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75437ANEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
