
Quadruple Half-H Driver IC, featuring four independent drivers with a maximum output current of 1.1A per channel and 2A peak. Operates with supply voltages from 4.5V to 36V, offering an output voltage up to 36V. Encased in a 16-PDIP through-hole package, this bipolar technology component supports a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free, it provides a robust interface solution for various electronic applications.
Texas Instruments SN754410NE technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2.075W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1.1A |
| Output Current per Channel | 1A |
| Output Voltage | 36V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN754410NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
