
Quadruple Half-H Drivers 16-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN754410NEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN754410NEE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.075W |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 1.1A |
| Output Voltage | 36V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN754410NEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
